29341 | |
---|---|
DigiKey Part Number | 36-29341-ND |
Manufacturer | |
Manufacturer Product Number | 29341 |
Description | MACH SCREW PAN SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
25 | ¥1.64240 | ¥41.06 |
100 | ¥1.40270 | ¥140.27 |
250 | ¥1.29356 | ¥323.39 |
500 | ¥1.12964 | ¥564.82 |
1,000 | ¥0.92425 | ¥924.25 |
2,500 | ¥0.84720 | ¥2,118.00 |
5,000 | ¥0.82152 | ¥4,107.60 |