86093967123755E1LF | |
---|---|
DigiKey Part Number | 609-86093967123755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967123755E1LF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967123755E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
16 | ¥42.32688 | ¥677.23 |
32 | ¥40.08938 | ¥1,282.86 |
48 | ¥39.15896 | ¥1,879.63 |
80 | ¥37.29413 | ¥2,983.53 |
240 | ¥32.63192 | ¥7,831.66 |
448 | ¥31.69955 | ¥14,201.40 |
960 | ¥27.03788 | ¥25,956.36 |
2,400 | ¥25.17321 | ¥60,415.70 |