LCMA10-8-C | |
---|---|
DigiKey Part Number | 298-19916-ND |
Manufacturer | |
Manufacturer Product Number | LCMA10-8-C |
Description | CONN TERM RECT RING 10MM #M8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.041" (1.05mm) | |
Width - Outer Edges | 0.512" (13.00mm) | |
Length - Overall | 1.213" (30.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥12.15800 | ¥121.58 |
25 | ¥11.81200 | ¥295.30 |
50 | ¥11.55900 | ¥577.95 |
100 | ¥11.31020 | ¥1,131.02 |
250 | ¥10.98892 | ¥2,747.23 |
500 | ¥10.75184 | ¥5,375.92 |
1,000 | ¥10.51942 | ¥10,519.42 |
2,500 | ¥10.21962 | ¥25,549.05 |