5916G4 | |
---|---|
DigiKey Part Number | 2243-5916G4-ND |
Manufacturer | |
Manufacturer Product Number | 5916G4 |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.21000 | ¥27.21 |
10 | ¥24.72900 | ¥247.29 |
25 | ¥23.42120 | ¥585.53 |
50 | ¥22.87720 | ¥1,143.86 |
100 | ¥21.78810 | ¥2,178.81 |
250 | ¥19.06492 | ¥4,766.23 |
500 | ¥18.52010 | ¥9,260.05 |
1,000 | ¥15.79666 | ¥15,796.66 |
2,500 | ¥14.70719 | ¥36,767.97 |