5952-BK | |
---|---|
DigiKey Part Number | 2243-5952-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5952-BK |
Description | TERM BLADE NON-GEND 8AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.72500 | ¥127.25 |
25 | ¥12.18320 | ¥304.58 |
50 | ¥11.91240 | ¥595.62 |
100 | ¥11.37060 | ¥1,137.06 |
250 | ¥10.28788 | ¥2,571.97 |
500 | ¥9.47560 | ¥4,737.80 |
1,000 | ¥8.12196 | ¥8,121.96 |
3,000 | ¥7.58047 | ¥22,741.41 |