5900-BK | |
---|---|
DigiKey Part Number | 2243-5900-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5900-BK |
Description | TERM BLADE NON-GEND 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.68920 | ¥267.23 |
50 | ¥10.45280 | ¥522.64 |
100 | ¥9.97740 | ¥997.74 |
250 | ¥9.02752 | ¥2,256.88 |
500 | ¥8.31472 | ¥4,157.36 |
1,000 | ¥7.12693 | ¥7,126.93 |
2,500 | ¥6.65178 | ¥16,629.45 |