992-BK | |
---|---|
DigiKey Part Number | 2243-992-BK-ND |
Manufacturer | |
Manufacturer Product Number | 992-BK |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.08000 | ¥30.08 |
10 | ¥27.29300 | ¥272.93 |
25 | ¥25.84560 | ¥646.14 |
50 | ¥25.24540 | ¥1,262.27 |
100 | ¥24.04300 | ¥2,404.30 |
250 | ¥21.03768 | ¥5,259.42 |
500 | ¥20.43654 | ¥10,218.27 |
1,000 | ¥17.43118 | ¥17,431.18 |
2,500 | ¥16.22904 | ¥40,572.60 |