SB50-HDL-RED | |
---|---|
DigiKey Part Number | 2243-SB50-HDL-RED-ND |
Manufacturer | |
Manufacturer Product Number | SB50-HDL-RED |
Description | SB50 HANDLE,RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector T Handle For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T Handle | |
For Use With/Related Products | SB® 50 Series | |
Specifications | - | |
Color | Red | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.91000 | ¥46.91 |
10 | ¥42.62200 | ¥426.22 |
25 | ¥40.36920 | ¥1,009.23 |
50 | ¥39.43080 | ¥1,971.54 |
100 | ¥37.55260 | ¥3,755.26 |
250 | ¥32.85892 | ¥8,214.73 |
500 | ¥31.91996 | ¥15,959.98 |
1,000 | ¥27.22584 | ¥27,225.84 |
2,500 | ¥25.34825 | ¥63,370.62 |