1307-BK

DigiKey Part Number
2243-1307-BK-ND
Manufacturer
Manufacturer Product Number
1307-BK
Description
TERM BLADE NON-GEND 6AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 6 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥13.16900¥131.69
25¥12.61360¥315.34
50¥12.33120¥616.56
100¥11.77120¥1,177.12
250¥10.65008¥2,662.52
500¥9.80940¥4,904.70
1,000¥8.40799¥8,407.99
3,000¥7.84745¥23,542.35
Manufacturers Standard Package