DCNLR200NB60 | |
---|---|
DigiKey Part Number | 5346-DCNLR200NB60-ND |
Manufacturer | |
Manufacturer Product Number | DCNLR200NB60 |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 60VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 45 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.23000 | ¥615.23 |
10 | ¥537.40800 | ¥5,374.08 |
25 | ¥509.24920 | ¥12,731.23 |
50 | ¥488.93220 | ¥24,446.61 |
100 | ¥469.42880 | ¥46,942.88 |