LCMA50-10-L | |
---|---|
DigiKey Part Number | 298-11855-ND |
Manufacturer | |
Manufacturer Product Number | LCMA50-10-L |
Description | CONN TERM RECT RING 50MM #M10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 50mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.098" (2.49mm) | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | 1.831" (46.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥37.79000 | ¥377.90 |
25 | ¥36.73720 | ¥918.43 |
50 | ¥35.68640 | ¥1,784.32 |
100 | ¥34.63720 | ¥3,463.72 |
500 | ¥33.58746 | ¥16,793.73 |
1,000 | ¥32.53792 | ¥32,537.92 |