50.625 M/EMVD | |
---|---|
DigiKey Part Number | 2291-50.625M/EMVD-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 M/EMVD |
Description | CABLE GLAND 11-16MM M25 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.87000 | ¥141.87 |
10 | ¥125.71300 | ¥1,257.13 |
25 | ¥120.88040 | ¥3,022.01 |
50 | ¥116.04620 | ¥5,802.31 |
100 | ¥109.59890 | ¥10,959.89 |
250 | ¥99.92792 | ¥24,981.98 |
500 | ¥93.48106 | ¥46,740.53 |
1,000 | ¥85.74469 | ¥85,744.69 |