50.620 M/EMV | |
---|---|
DigiKey Part Number | 2291-50.620M/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 M/EMV |
Description | CABLE GLAND 9-13MM M20 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.49300 | ¥494.93 |
25 | ¥46.75560 | ¥1,168.89 |
50 | ¥45.61480 | ¥2,280.74 |
100 | ¥43.33380 | ¥4,333.38 |
300 | ¥38.77247 | ¥11,631.74 |
500 | ¥36.49192 | ¥18,245.96 |
1,000 | ¥31.93042 | ¥31,930.42 |
2,500 | ¥30.33387 | ¥75,834.68 |