50.220 YPOT | |
---|---|
DigiKey Part Number | 2291-50.220YPOT-ND |
Manufacturer | |
Manufacturer Product Number | 50.220 YPOT |
Description | HEXAGONAL LOCKNUT M20 WITH CUTTI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | M20 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.95830 | ¥1,095.83 |