50.220 M | |
---|---|
DigiKey Part Number | 2291-50.220M-ND |
Manufacturer | |
Manufacturer Product Number | 50.220 M |
Description | LOCKNUT M20X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M20 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M20 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.80000 | ¥5.80 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.64560 | ¥116.14 |
50 | ¥4.37140 | ¥218.57 |
100 | ¥4.18860 | ¥418.86 |
300 | ¥3.82487 | ¥1,147.46 |
500 | ¥3.64260 | ¥1,821.30 |
1,000 | ¥3.00516 | ¥3,005.16 |
2,500 | ¥2.73197 | ¥6,829.93 |