50.625 M/EMV | |
---|---|
DigiKey Part Number | 2291-50.625M/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 M/EMV |
Description | CABLE GLAND 11-16MM M25 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.96000 | ¥79.96 |
10 | ¥71.98200 | ¥719.82 |
25 | ¥67.81200 | ¥1,695.30 |
50 | ¥66.07320 | ¥3,303.66 |
100 | ¥64.33450 | ¥6,433.45 |
250 | ¥57.37928 | ¥14,344.82 |
500 | ¥53.90164 | ¥26,950.82 |
1,000 | ¥47.64206 | ¥47,642.06 |