50.625M/EMV/L | |
---|---|
DigiKey Part Number | 2291-50.625M/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.625M/EMV/L |
Description | CABLE GLAND 11-16MM M25 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.17000 | ¥92.17 |
10 | ¥82.96900 | ¥829.69 |
25 | ¥78.16040 | ¥1,954.01 |
50 | ¥76.15680 | ¥3,807.84 |
100 | ¥74.15210 | ¥7,415.21 |
250 | ¥66.13568 | ¥16,533.92 |
500 | ¥62.12752 | ¥31,063.76 |
1,000 | ¥54.91279 | ¥54,912.79 |