Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.23000 | ¥116.23 |
10 | ¥103.04200 | ¥1,030.42 |
25 | ¥99.07760 | ¥2,476.94 |
50 | ¥95.11540 | ¥4,755.77 |
100 | ¥89.83110 | ¥8,983.11 |
250 | ¥81.90484 | ¥20,476.21 |
500 | ¥76.62066 | ¥38,310.33 |
1,000 | ¥70.27965 | ¥70,279.65 |