Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642 In Stock | 1 : ¥93.21000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.512" (13.00mm) | M20x1.5 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | -40°C | |||
488 In Stock | 1 : ¥116.23000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.669" (16.99mm) | M25x1.5 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | -40°C ~ 100°C | |||
7,644 In Stock | 1 : ¥49.79000 Bulk | Bulk | Active | Cable Gland | 0.177" (4.50mm) | 0.394" (10.00mm) | M16x1.5 | 0.276" (7.00mm) | - | - | Brass, Nickel Plated | O-Ring | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | -40°C ~ 100°C | |||
385 In Stock | 1 : ¥61.91000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.276" (7.00mm) | M12x1.5 | 0.256" (6.50mm) | - | - | Brass, Nickel Plated | O-Ring | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | -40°C ~ 100°C | |||
129 In Stock | 1 : ¥159.83000 Bulk | Bulk | Active | Cable Gland | 0.433" (11.00mm) | 0.827" (21.00mm) | M32x1.5 | 0.354" (9.00mm) | - | - | Brass, Nickel Plated | O-Ring | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥1,913.03000 Bulk | Bulk | Active | Cable Gland | 1.339" (34.00mm) | 1.772" (45.00mm) | M63x1.5 | 0.591" (15.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥2,104.52000 Bulk | Bulk | Active | Cable Gland | 1.732" (44.00mm) | 2.165" (55.00mm) | M63x1.5 | 0.591" (15.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥3,810.54000 Bulk | Bulk | Active | Cable Gland | 2.283" (58.00mm) | 2.677" (68.00mm) | M75x1.5 | 0.591" (15.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥3,810.54000 Bulk | Bulk | Active | Cable Gland | 2.087" (53.00mm) | 2.480" (63.00mm) | M75x1.5 | 0.591" (15.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥10,738.67000 Bulk | Bulk | Active | Cable Gland | 2.598" (66.00mm) | 3.071" (78.00mm) | M90x1.5 | 0.787" (20.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥12,744.48000 Bulk | Bulk | Active | Cable Gland | 2.992" (76.00mm) | 3.465" (88.00mm) | M110x2 | 0.984" (25.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥13,050.02000 Bulk | Bulk | Active | Cable Gland | 3.386" (86.00mm) | 3.858" (98.00mm) | M110x2 | 0.984" (25.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | -40°C ~ 100°C |