4504 | |
---|---|
DigiKey Part Number | 3720-4504-ND |
Manufacturer | |
Manufacturer Product Number | 4504 |
Description | CABLE GRIP 3.5-5MM M8 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Brass, Nickel Plated M8x1.25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M8x1.25 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.315" (8.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 200°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.89000 | ¥53.89 |
10 | ¥48.73500 | ¥487.35 |
25 | ¥46.03680 | ¥1,150.92 |
50 | ¥44.91560 | ¥2,245.78 |
100 | ¥42.66930 | ¥4,266.93 |
250 | ¥38.17832 | ¥9,544.58 |
500 | ¥35.93246 | ¥17,966.23 |
1,000 | ¥31.44089 | ¥31,440.89 |
2,500 | ¥29.86886 | ¥74,672.15 |