50.620 M/AV | |
---|---|
DigiKey Part Number | 2291-50.620M/AV-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 M/AV |
Description | CABLE GLAND 9-13MM M20 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.12000 | ¥215.12 |
10 | ¥188.39100 | ¥1,883.91 |
25 | ¥180.25160 | ¥4,506.29 |
50 | ¥174.43740 | ¥8,721.87 |
100 | ¥168.62300 | ¥16,862.30 |
250 | ¥159.31972 | ¥39,829.93 |
500 | ¥154.66790 | ¥77,333.95 |