K160-1020-00 | |
---|---|
DigiKey Part Number | 2291-K160-1020-00-ND |
Manufacturer | |
Manufacturer Product Number | K160-1020-00 |
Description | CABLE GLAND 8-15MM M20 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.69000 | ¥45.69 |
10 | ¥41.33200 | ¥413.32 |
25 | ¥39.05080 | ¥976.27 |
50 | ¥38.09660 | ¥1,904.83 |
100 | ¥36.19230 | ¥3,619.23 |
250 | ¥33.53624 | ¥8,384.06 |