21.720M | |
---|---|
DigiKey Part Number | 2291-21.720M-ND |
Manufacturer | |
Manufacturer Product Number | 21.720M |
Description | CABLE GLAND RA 7-12MM M20 ZINC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.97000 | ¥99.97 |
10 | ¥88.64700 | ¥886.47 |
25 | ¥85.23600 | ¥2,130.90 |
50 | ¥81.82560 | ¥4,091.28 |
100 | ¥77.27940 | ¥7,727.94 |
250 | ¥70.46068 | ¥17,615.17 |
500 | ¥65.91496 | ¥32,957.48 |
1,000 | ¥60.45997 | ¥60,459.97 |