10.1210 M/G | |
---|---|
DigiKey Part Number | 2291-10.1210M/G-ND |
Manufacturer | |
Manufacturer Product Number | 10.1210 M/G |
Description | SCREW PLUG M 12X1,0 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M12 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.44400 | ¥94.44 |
25 | ¥9.05520 | ¥226.38 |
50 | ¥8.86300 | ¥443.15 |
100 | ¥8.47700 | ¥847.70 |
300 | ¥7.70657 | ¥2,311.97 |
500 | ¥6.93600 | ¥3,468.00 |
1,000 | ¥6.16532 | ¥6,165.32 |
2,500 | ¥5.58733 | ¥13,968.32 |