1-1703639-1 | |
---|---|
DigiKey Part Number | 1734-1-1703639-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703639-1 |
Description | CONN RCPT HSG 12POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703639-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.93100 | ¥339.31 |
25 | ¥32.13640 | ¥803.41 |
50 | ¥31.38780 | ¥1,569.39 |
100 | ¥29.89350 | ¥2,989.35 |
300 | ¥26.15700 | ¥7,847.10 |
600 | ¥25.40975 | ¥15,245.85 |
1,200 | ¥21.67299 | ¥26,007.59 |
2,700 | ¥20.17830 | ¥54,481.41 |