1563111-1 | |
---|---|
DigiKey Part Number | A139277-ND |
Manufacturer | |
Manufacturer Product Number | 1563111-1 |
Description | COVER,180 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1563111-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.45800 | ¥27.29 |
10 | ¥5.06600 | ¥50.66 |
25 | ¥4.81680 | ¥120.42 |