965786-1 | |
---|---|
DigiKey Part Number | A139353-ND |
Manufacturer | |
Manufacturer Product Number | 965786-1 |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | 965786-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | NW 10mm Diameter Corrugated Tubing | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Straight | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.60000 | ¥7.60 |
10 | ¥6.41800 | ¥64.18 |
25 | ¥6.15320 | ¥153.83 |
50 | ¥6.02260 | ¥301.13 |
100 | ¥5.76080 | ¥576.08 |
250 | ¥5.23716 | ¥1,309.29 |
500 | ¥4.71336 | ¥2,356.68 |
1,000 | ¥4.18975 | ¥4,189.75 |
3,000 | ¥3.79694 | ¥11,390.82 |