965783-1 | |
---|---|
DigiKey Part Number | A106782-ND |
Manufacturer | |
Manufacturer Product Number | 965783-1 |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | 965783-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | NW 10mm Diameter Corrugated Tubing | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Right Angle | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.45800 | ¥84.58 |
700 | ¥6.21596 | ¥4,351.17 |
1,400 | ¥5.52529 | ¥7,735.41 |
5,600 | ¥4.83462 | ¥27,073.87 |
10,500 | ¥4.59289 | ¥48,225.34 |