929970-1

DigiKey Part Number
17-929970-1TR-ND - Tape & Reel (TR)
17-929970-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929970-1
Description
CONTACT SOCKET 17-20AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact 17-20 AWG Size 2.5mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
929970-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Contact Type
Socket
Contact Size
2.5mm
Wire Gauge or Range - AWG
17-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.55300¥25.53
25¥2.54160¥63.54
50¥2.48920¥124.46
100¥2.12800¥212.80
250¥1.91484¥478.71
500¥1.80862¥904.31
1,000¥1.58515¥1,585.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥1.57451¥5,038.43
6,400¥1.41492¥9,055.49
16,000¥1.31665¥21,066.40
Manufacturers Standard Package