1011-239-0605 | |
---|---|
DigiKey Part Number | 1734-1011-239-0605-ND |
Manufacturer | |
Manufacturer Product Number | 1011-239-0605 |
Description | BKSHL, 6P, BLK, PLG, ST, NW8.5/1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-239-0605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.94000 | ¥26.94 |
10 | ¥24.45000 | ¥244.50 |
25 | ¥23.15960 | ¥578.99 |
50 | ¥22.61900 | ¥1,130.95 |
100 | ¥21.54220 | ¥2,154.22 |
250 | ¥18.84972 | ¥4,712.43 |
500 | ¥18.31118 | ¥9,155.59 |
1,000 | ¥15.61834 | ¥15,618.34 |
2,500 | ¥14.54124 | ¥36,353.10 |