2-1579024-5 | |
---|---|
DigiKey Part Number | A141384-ND |
Manufacturer | |
Manufacturer Product Number | 2-1579024-5 |
Description | HAND TOOL 2,5 MM DIA. CONTACTS 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - mm² | 0.50 ~ 1.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,448.26000 | ¥5,448.26 |
5 | ¥5,266.60800 | ¥26,333.04 |
10 | ¥5,085.00600 | ¥50,850.06 |