AT04-3P-RJ120 | |
---|---|
DigiKey Part Number | AT04-3P-RJ120-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-RJ120 |
Description | CONN RCPT 3P CRIMP 14-20AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-RJ120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | Resistor | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08800 | ¥400.88 |
25 | ¥37.97200 | ¥949.30 |
50 | ¥37.09020 | ¥1,854.51 |
100 | ¥35.32350 | ¥3,532.35 |
250 | ¥30.90796 | ¥7,726.99 |
500 | ¥30.02490 | ¥15,012.45 |
1,400 | ¥25.60955 | ¥35,853.37 |
2,800 | ¥23.84335 | ¥66,761.38 |