AT3P-BT | |
---|---|
DigiKey Part Number | 889-AT3P-BT-ND |
Manufacturer | |
Manufacturer Product Number | AT3P-BT |
Description | BOOT (BACKSHELL) FOR 3-WAY RECEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT3P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.57500 | ¥75.75 |
25 | ¥7.26360 | ¥181.59 |
50 | ¥7.10880 | ¥355.44 |
100 | ¥6.80010 | ¥680.01 |
300 | ¥6.18210 | ¥1,854.63 |
600 | ¥5.56390 | ¥3,338.34 |
1,200 | ¥4.94565 | ¥5,934.78 |
2,700 | ¥4.48200 | ¥12,101.40 |