AT04-3P-CL03 | |
---|---|
DigiKey Part Number | 889-3417-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-CL03 |
Description | CONN RCPT HSG 3POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-CL03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.99000 | ¥309.90 |
25 | ¥29.35080 | ¥733.77 |
50 | ¥28.66720 | ¥1,433.36 |
150 | ¥27.30160 | ¥4,095.24 |
300 | ¥23.88900 | ¥7,166.70 |
600 | ¥23.20637 | ¥13,923.82 |
1,050 | ¥19.79364 | ¥20,783.32 |
2,550 | ¥18.42858 | ¥46,992.88 |