AT3P-BT-BK | |
---|---|
DigiKey Part Number | 889-AT3P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AT3P-BT-BK |
Description | BOOT (BACKSHELL) FOR 3-WAY RECEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT3P-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.55000 | ¥8.55 |
10 | ¥7.42100 | ¥74.21 |
25 | ¥7.10480 | ¥177.62 |
50 | ¥6.94620 | ¥347.31 |
100 | ¥6.63050 | ¥663.05 |
300 | ¥5.99920 | ¥1,799.76 |
600 | ¥5.55885 | ¥3,335.31 |