AT04-3P-L012 | |
---|---|
DigiKey Part Number | 889-3415-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-L012 |
Description | CONN RCPT HSG 3POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-L012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.85000 | ¥54.85 |
10 | ¥49.33600 | ¥493.36 |
25 | ¥46.48000 | ¥1,162.00 |
50 | ¥45.28700 | ¥2,264.35 |
100 | ¥44.09590 | ¥4,409.59 |
300 | ¥41.96393 | ¥12,589.18 |