AT06-3S-OMGRN | |
---|---|
DigiKey Part Number | AT06-3S-OMGRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-OMGRN |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-OMGRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.90200 | ¥149.02 |
25 | ¥14.26560 | ¥356.64 |
50 | ¥13.94980 | ¥697.49 |
100 | ¥13.31600 | ¥1,331.60 |
250 | ¥12.04792 | ¥3,011.98 |
500 | ¥11.09678 | ¥5,548.39 |
1,000 | ¥9.51153 | ¥9,511.53 |
3,000 | ¥8.87743 | ¥26,632.29 |