AT04-3P-RED | |
---|---|
DigiKey Part Number | 889-AT04-3P-RED-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-RED |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-RED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.11000 | ¥8.11 |
10 | ¥6.82800 | ¥68.28 |
25 | ¥6.54680 | ¥163.67 |
50 | ¥6.40720 | ¥320.36 |
100 | ¥6.12910 | ¥612.91 |
250 | ¥5.57192 | ¥1,392.98 |
700 | ¥5.01474 | ¥3,510.32 |
1,400 | ¥4.90487 | ¥6,866.82 |