AT06-3S-RJ120 | |
---|---|
DigiKey Part Number | 889-1450-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-RJ120 |
Description | CONN PLUG 3P CRIMP 14-20AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-RJ120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | Resistor | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.87000 | ¥468.70 |
25 | ¥44.39200 | ¥1,109.80 |
50 | ¥43.35760 | ¥2,167.88 |
100 | ¥41.29370 | ¥4,129.37 |
250 | ¥36.13200 | ¥9,033.00 |
500 | ¥35.09954 | ¥17,549.77 |
1,100 | ¥29.93795 | ¥32,931.75 |