AT06-4S-BLK | |
---|---|
DigiKey Part Number | AT06-4S-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-BLK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.13000 | ¥16.13 |
10 | ¥14.07400 | ¥140.74 |
25 | ¥13.47360 | ¥336.84 |
50 | ¥13.17560 | ¥658.78 |
100 | ¥12.57650 | ¥1,257.65 |
250 | ¥11.37860 | ¥2,844.65 |
900 | ¥10.18082 | ¥9,162.74 |
1,800 | ¥8.68368 | ¥15,630.62 |
2,700 | ¥8.38423 | ¥22,637.42 |