ATF13-4P-BM03 | |
---|---|
DigiKey Part Number | 889-ATF13-4P-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-4P-BM03 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-4P-BM03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.807" (20.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥51.64000 | ¥516.40 |
25 | ¥48.78600 | ¥1,219.65 |
50 | ¥47.59560 | ¥2,379.78 |
100 | ¥45.21550 | ¥4,521.55 |
360 | ¥40.45608 | ¥14,564.19 |
720 | ¥38.07639 | ¥27,415.00 |
1,080 | ¥33.31683 | ¥35,982.18 |
2,520 | ¥31.65101 | ¥79,760.55 |