AT06-4S-MM01BLK | |
---|---|
DigiKey Part Number | AT06-4S-MM01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-MM01BLK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-MM01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
10 | ¥18.83500 | ¥188.35 |
25 | ¥18.03240 | ¥450.81 |
50 | ¥17.63140 | ¥881.57 |
100 | ¥16.83000 | ¥1,683.00 |
250 | ¥15.22716 | ¥3,806.79 |
900 | ¥13.62436 | ¥12,261.92 |
1,800 | ¥11.62079 | ¥20,917.42 |
2,700 | ¥11.22009 | ¥30,294.24 |