AT04-4P-BLK | |
---|---|
DigiKey Part Number | AT04-4P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-BLK |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.29000 | ¥12.29 |
10 | ¥10.35900 | ¥103.59 |
25 | ¥9.93360 | ¥248.34 |
50 | ¥9.72260 | ¥486.13 |
100 | ¥9.30050 | ¥930.05 |
250 | ¥8.45468 | ¥2,113.67 |
500 | ¥7.60922 | ¥3,804.61 |
1,000 | ¥6.76376 | ¥6,763.76 |
2,500 | ¥6.12965 | ¥15,324.12 |