AT06-4S-RD01BLK | |
---|---|
DigiKey Part Number | AT06-4S-RD01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-RD01BLK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-RD01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.51000 | ¥11.51 |
10 | ¥10.03600 | ¥100.36 |
25 | ¥9.61280 | ¥240.32 |
50 | ¥9.39820 | ¥469.91 |
100 | ¥8.97090 | ¥897.09 |
250 | ¥8.11636 | ¥2,029.09 |
900 | ¥7.52081 | ¥6,768.73 |