AT06-4S-CAP | |
---|---|
DigiKey Part Number | 889-2350-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-CAP |
Description | AT SERIES PROTECTIVE CAP 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.25360 | ¥131.34 |
50 | ¥4.94600 | ¥247.30 |
100 | ¥4.73940 | ¥473.94 |
250 | ¥4.32744 | ¥1,081.86 |
500 | ¥4.12138 | ¥2,060.69 |
1,000 | ¥3.40015 | ¥3,400.15 |
3,000 | ¥3.09104 | ¥9,273.12 |