AT06-4S-SR02BLK | |
---|---|
DigiKey Part Number | AT06-4S-SR02BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-SR02BLK |
Description | CONN PLUG HSG 4POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-SR02BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.16000 | ¥26.16 |
10 | ¥23.78800 | ¥237.88 |
25 | ¥22.53200 | ¥563.30 |
50 | ¥22.00880 | ¥1,100.44 |
100 | ¥20.96060 | ¥2,096.06 |
400 | ¥18.34053 | ¥7,336.21 |
800 | ¥16.24450 | ¥12,995.60 |
1,200 | ¥15.19646 | ¥18,235.75 |
2,800 | ¥14.14840 | ¥39,615.52 |