1-927771-1 | |
---|---|
DigiKey Part Number | 17-1-927771-1TR-ND - Tape & Reel (TR) 17-1-927771-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-927771-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-927771-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥7.99960 | ¥199.99 |
50 | ¥7.72880 | ¥386.44 |
100 | ¥6.48080 | ¥648.08 |
250 | ¥6.07560 | ¥1,518.90 |
500 | ¥5.73800 | ¥2,869.00 |
1,000 | ¥5.02916 | ¥5,029.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.18327 | ¥12,733.08 |
8,000 | ¥2.93492 | ¥23,479.36 |
12,000 | ¥2.79410 | ¥33,529.20 |