929970-1 | |
---|---|
DigiKey Part Number | 17-929970-1TR-ND - Tape & Reel (TR) 17-929970-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929970-1 |
Description | CONTACT SOCKET 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929970-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.54160 | ¥63.54 |
50 | ¥2.48920 | ¥124.46 |
100 | ¥2.12800 | ¥212.80 |
250 | ¥1.91484 | ¥478.71 |
500 | ¥1.80862 | ¥904.31 |
1,000 | ¥1.58515 | ¥1,585.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.57451 | ¥5,038.43 |
6,400 | ¥1.41492 | ¥9,055.49 |
16,000 | ¥1.31665 | ¥21,066.40 |