1-963745-1 | |
---|---|
DigiKey Part Number | A112904-ND |
Manufacturer | |
Manufacturer Product Number | 1-963745-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-963745-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.39400 | ¥109.85 |
50 | ¥4.24440 | ¥212.22 |
100 | ¥3.55810 | ¥355.81 |
250 | ¥3.33612 | ¥834.03 |
500 | ¥3.26290 | ¥1,631.45 |