1-963745-2 | |
---|---|
DigiKey Part Number | A106990-ND |
Manufacturer | |
Manufacturer Product Number | 1-963745-2 |
Description | CONN TAB 17-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-963745-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.55960 | ¥138.99 |
50 | ¥5.50720 | ¥275.36 |
100 | ¥4.97020 | ¥497.02 |
250 | ¥4.80864 | ¥1,202.16 |
500 | ¥4.72966 | ¥2,364.83 |